Technical Document
Specifications
Brand
Phoenix ContactNumber Of Ways
40
Current Rating
30A
Wire Size
24 → 8 AWG
Termination Method
Screw
Mounting Type
Wall Mount
Material
Polyamide
Pitch
8.2mm
Voltage Rating
400 V
Wire Protection
Yes
Series
UTWE
Gender
Female
Stock information temporarily unavailable.
EGP 45,140.71
EGP 45,140.71 Each (ex VAT)
Phoenix Contact UTWE Series UTWE 6-2/20 Non-Fused Terminal Block, 40-Way, 30A, 24 → 8 AWG Wire, Screw Termination
1
EGP 45,140.71
EGP 45,140.71 Each (ex VAT)
Phoenix Contact UTWE Series UTWE 6-2/20 Non-Fused Terminal Block, 40-Way, 30A, 24 → 8 AWG Wire, Screw Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Ways
40
Current Rating
30A
Wire Size
24 → 8 AWG
Termination Method
Screw
Mounting Type
Wall Mount
Material
Polyamide
Pitch
8.2mm
Voltage Rating
400 V
Wire Protection
Yes
Series
UTWE
Gender
Female