Technical Document
Specifications
Brand
Phoenix ContactNumber Of Ways
14
Current Rating
30A
Wire Size
24 → 8 AWG
Termination Method
Screw
Mounting Type
DIN Rail
Material
Polyamide
Voltage Rating
400 V
Pitch
8.2mm
Wire Protection
Yes
Series
UTRE
Gender
Female
Stock information temporarily unavailable.
EGP 16,463.93
EGP 16,463.93 Each (ex VAT)
Phoenix Contact UTRE Series UTRE 6-2/B7 Non-Fused Terminal Block, 14-Way, 30A, 24 → 8 AWG Wire, Screw Termination
1
EGP 16,463.93
EGP 16,463.93 Each (ex VAT)
Phoenix Contact UTRE Series UTRE 6-2/B7 Non-Fused Terminal Block, 14-Way, 30A, 24 → 8 AWG Wire, Screw Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Ways
14
Current Rating
30A
Wire Size
24 → 8 AWG
Termination Method
Screw
Mounting Type
DIN Rail
Material
Polyamide
Voltage Rating
400 V
Pitch
8.2mm
Wire Protection
Yes
Series
UTRE
Gender
Female