Technical Document
Specifications
Brand
Phoenix ContactNumber Of Ways
3
Current Rating
24A
Wire Size
26-12-2020 AWG
Termination Method
Screw
Mounting Type
DIN Rail Mount
Fused
No
Material
Polyamide
Voltage Rating
500 V
Series
UT
Wire Protection
No
Country of Origin
Poland
Stock information temporarily unavailable.
EGP 8,082.50
EGP 161.65 Each (In a Pack of 50) (ex VAT)
Phoenix Contact UT Series UT 2,5-TWIN/1P BU Feed Through Terminal Block, 3-Way, 24A, 26-12-2020 AWG Wire, Screw
50
EGP 8,082.50
EGP 161.65 Each (In a Pack of 50) (ex VAT)
Phoenix Contact UT Series UT 2,5-TWIN/1P BU Feed Through Terminal Block, 3-Way, 24A, 26-12-2020 AWG Wire, Screw
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Ways
3
Current Rating
24A
Wire Size
26-12-2020 AWG
Termination Method
Screw
Mounting Type
DIN Rail Mount
Fused
No
Material
Polyamide
Voltage Rating
500 V
Series
UT
Wire Protection
No
Country of Origin
Poland