Technical Document
Specifications
Brand
Phoenix ContactColour
Grey
Series
QTCU 1,5
American Wire Gauge
24 → 16AWG
Termination Method
Quick Connect
Cable CSA
0.25 → 1.5mm²
Voltage Rating
800 V
Current Rating
17.5A
Hazardous Area Certification
ATEX, IECEx
Model Number
QTCU 1,5-TWIN
Country of Origin
China
You may be interested in
Phoenix Contact 3205048 QTC 1.5-TWIN Series Grey, 0.25 → 1.5mm², Single-Level, Quick Connect TerminationBrand: Phoenix Contact
EGP 174.37Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 50) (ex VAT)
Phoenix Contact 3050044 QTCU 1,5 Series Grey, 0.25 → 1.5mm², Quick Connect Termination, ATEX, IECEx
50
P.O.A.
Each (In a Pack of 50) (ex VAT)
Phoenix Contact 3050044 QTCU 1,5 Series Grey, 0.25 → 1.5mm², Quick Connect Termination, ATEX, IECEx
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Phoenix Contact 3205048 QTC 1.5-TWIN Series Grey, 0.25 → 1.5mm², Single-Level, Quick Connect TerminationBrand: Phoenix Contact
EGP 174.37Each (ex VAT)
Technical Document
Specifications
Brand
Phoenix ContactColour
Grey
Series
QTCU 1,5
American Wire Gauge
24 → 16AWG
Termination Method
Quick Connect
Cable CSA
0.25 → 1.5mm²
Voltage Rating
800 V
Current Rating
17.5A
Hazardous Area Certification
ATEX, IECEx
Model Number
QTCU 1,5-TWIN
Country of Origin
China
You may be interested in
Phoenix Contact 3205048 QTC 1.5-TWIN Series Grey, 0.25 → 1.5mm², Single-Level, Quick Connect TerminationBrand: Phoenix Contact
EGP 174.37Each (ex VAT)