Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact 3049958 RTO 3-PE-TC Series, 0.1 → 2.5mm², Bolt Termination

RS Stock No.: 213-0071Brand: Phoenix ContactManufacturers Part No.: 3049958
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Series

RTO 3-PE-TC

American Wire Gauge

14 → 26AWG

Termination Method

Bolt

Cable CSA

0.1 → 2.5mm²

Voltage Rating

1 kV

Current Rating

24A

Model Number

RTO 3-PE-TC

Country of Origin

China

Stock information temporarily unavailable.

EGP 30,605.50

EGP 612.11 Each (In a Pack of 50) (ex VAT)

Phoenix Contact 3049958 RTO 3-PE-TC Series, 0.1 → 2.5mm², Bolt Termination

EGP 30,605.50

EGP 612.11 Each (In a Pack of 50) (ex VAT)

Phoenix Contact 3049958 RTO 3-PE-TC Series, 0.1 → 2.5mm², Bolt Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

RTO 3-PE-TC

American Wire Gauge

14 → 26AWG

Termination Method

Bolt

Cable CSA

0.1 → 2.5mm²

Voltage Rating

1 kV

Current Rating

24A

Model Number

RTO 3-PE-TC

Country of Origin

China