Technical Document
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Single
American Wire Gauge
24 → 8AWG
Series
UTME 6
Termination Method
Screw
Cable CSA
0.2 → 10mm²
Current Rating
30A
Voltage Rating
500 V
Pitch
8.2mm
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+105°C
Standards Met
CSA, cULus, EAC
Model Number
UTME 6
Country of Origin
Poland
Product details
Phoenix Contact CLIPLINE UT Range
EGP 3,540.85
EGP 708.17 Each (In a Pack of 5) (ex VAT)
5
EGP 3,540.85
EGP 708.17 Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Single
American Wire Gauge
24 → 8AWG
Series
UTME 6
Termination Method
Screw
Cable CSA
0.2 → 10mm²
Current Rating
30A
Voltage Rating
500 V
Pitch
8.2mm
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+105°C
Standards Met
CSA, cULus, EAC
Model Number
UTME 6
Country of Origin
Poland
Product details