Phoenix Contact 3046142 UT 4-TG Series Grey, 0.14 → 6mm², Single-Level, Screw Termination

Technical Document
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Single
American Wire Gauge
26 → 10AWG
Series
UT 4-TG
Termination Method
Screw
Cable CSA
0.14 → 6mm²
Voltage Rating
500 V
Current Rating
20A
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+110°C
Standards Met
CSA, cULus Recognized, EAC
Model Number
UT 4-TG
Distrelec Product Id
14829267
Country of Origin
Germany
Product details
Disconnect terminal UT 4-MT/ UT 4-TG
The knife disconnect terminal MT is characterised by a compact design and high current capacity
Basic TG terminal is for isolating plugs, assembly element plugs and contactor plugs
Fire protection rating in accordance with UL 94 V0
Version P/P with test socket screws
Approvals
UL, CSA
Standards
IEC 60947-7-1
Phoenix Contact CLIPLINE UT Range
EGP 220.96
EGP 220.96 Each (ex VAT)
1
EGP 220.96
EGP 220.96 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Single
American Wire Gauge
26 → 10AWG
Series
UT 4-TG
Termination Method
Screw
Cable CSA
0.14 → 6mm²
Voltage Rating
500 V
Current Rating
20A
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+110°C
Standards Met
CSA, cULus Recognized, EAC
Model Number
UT 4-TG
Distrelec Product Id
14829267
Country of Origin
Germany
Product details
Disconnect terminal UT 4-MT/ UT 4-TG
The knife disconnect terminal MT is characterised by a compact design and high current capacity
Basic TG terminal is for isolating plugs, assembly element plugs and contactor plugs
Fire protection rating in accordance with UL 94 V0
Version P/P with test socket screws
Approvals
UL, CSA
Standards
IEC 60947-7-1