Technical Document
Specifications
Brand
Phoenix ContactColour
Blue
Series
UT 4
American Wire Gauge
26 → 10AWG
Cable CSA
0.14 → 6mm²
Fused
No
Voltage Rating
800 V
Current Rating
32A
Model Number
UT 4/ 1P BU
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 6,150.00
EGP 123.00 Each (In a Pack of 50) (ex VAT)
Phoenix Contact 3045596 UT 4 Series Blue, 0.14 → 6mm²
50
EGP 6,150.00
EGP 123.00 Each (In a Pack of 50) (ex VAT)
Phoenix Contact 3045596 UT 4 Series Blue, 0.14 → 6mm²
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactColour
Blue
Series
UT 4
American Wire Gauge
26 → 10AWG
Cable CSA
0.14 → 6mm²
Fused
No
Voltage Rating
800 V
Current Rating
32A
Model Number
UT 4/ 1P BU
Country of Origin
Germany