Technical Document
Specifications
Brand
Phoenix ContactAmerican Wire Gauge
26 → 10AWG
Series
CLIPLINE
Termination Method
Screw
Fused
No
Voltage Rating
1 kV
Current Rating
32A
Model Number
UT 4 BK
Country of Origin
Germany
Product details
UT Feed Through Terminal Blocks
Phoenix Contact professional UT rnage of DIN rail terminal blocks offers a compact design with large wiring space which enables the connection of solid and stranded conductors.
As well as saving space, the compact design enables user-friendly wiring in a small amount of space
Optimum screwdriver guidance through closed screw shafts
The multi-conductor connection offers maximum flexibility and wiring density
The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section
Phoenix Contact CLIPLINE UT Range
EGP 562.60
EGP 112.52 Each (In a Pack of 5) (ex VAT)
5
EGP 562.60
EGP 112.52 Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactAmerican Wire Gauge
26 → 10AWG
Series
CLIPLINE
Termination Method
Screw
Fused
No
Voltage Rating
1 kV
Current Rating
32A
Model Number
UT 4 BK
Country of Origin
Germany
Product details
UT Feed Through Terminal Blocks
Phoenix Contact professional UT rnage of DIN rail terminal blocks offers a compact design with large wiring space which enables the connection of solid and stranded conductors.
As well as saving space, the compact design enables user-friendly wiring in a small amount of space
Optimum screwdriver guidance through closed screw shafts
The multi-conductor connection offers maximum flexibility and wiring density
The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section