Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Din rail terminal block,UT6,grey

RS Stock No.: 492-1175Brand: Phoenix ContactManufacturers Part No.: 3044131
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Grey

Number of Levels

Single

Series

UT

Termination Method

Screw Down

Cable CSA

0.2 → 10mm²

Voltage Rating

1 kV

Current Rating

41A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+110°C

Hazardous Area Certification

ATEX

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Din rail terminal block,UT6,grey

P.O.A.

Each (In a Pack of 10) (ex VAT)

Din rail terminal block,UT6,grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Grey

Number of Levels

Single

Series

UT

Termination Method

Screw Down

Cable CSA

0.2 → 10mm²

Voltage Rating

1 kV

Current Rating

41A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+110°C

Hazardous Area Certification

ATEX