Phoenix Contact 3036826 UT 4 - HESILED Series Black, 4mm², Single-Level

RS Stock No.: 208-7675Brand: Phoenix ContactManufacturers Part No.: 3036826
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Black

Number of Levels

Single

Series

UT 4 - HESILED

American Wire Gauge

10AWG

Series

UT 4 - HESILED

Cable CSA

4mm²

Current Rating

6.3A

Model Number

UT 4-HESILED 24 (5X20) 820KOHM

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 68,715.00

EGP 1,374.30 Each (In a Pack of 50) (ex VAT)

Phoenix Contact 3036826 UT 4 - HESILED Series Black, 4mm², Single-Level

EGP 68,715.00

EGP 1,374.30 Each (In a Pack of 50) (ex VAT)

Phoenix Contact 3036826 UT 4 - HESILED Series Black, 4mm², Single-Level
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black

Number of Levels

Single

Series

UT 4 - HESILED

American Wire Gauge

10AWG

Series

UT 4 - HESILED

Cable CSA

4mm²

Current Rating

6.3A

Model Number

UT 4-HESILED 24 (5X20) 820KOHM

Country of Origin

Germany