Phoenix Contact FBS 10-5 Series Jumper Bar for Use with DIN Rail Terminal Blocks, 24A

RS Stock No.: 652-9440Brand: Phoenix ContactManufacturers Part No.: 3030213Distrelec Article No.: 14828108
brand-logo

Technical Document

Specifications

Accessory Type

Jumper Bar

Series

FBS 10-5

For Use With

DIN Rail Terminal Blocks

Current Rating

24A

Mounting Type

Plug-In Mount

Colour

Red

Material

Copper

Number Of Ways

10

Pitch

5.2mm

Country of Origin

Germany

Product details

Phoenix Contact PBS Plug-in Bridges

Phoenix Contact brings you a brilliant FBS jumper way bridge. This bridge has a pitch spacing of 5.2mm between each contact and contacts are made from a durable copper. The 3030226 allows you to connect 20 terminal blocks with a maximum current of up to 24A.
These FBS jumper bars are brilliant for connecting Phoenix's CLIPLINE terminal blocks in the two bridge shafts.

Features and benefits:

  • Made from high quality materials

  • 2 up to 50 positions depending on your model

  • Compatible with the CLIPINE series

  • 5.2mm pitch between contacts

  • Flammability rating of V0

Accessories:

Phoenix Contact CLIPLINE UT Range

Stock information temporarily unavailable.

EGP 2,206.67

EGP 2,206.67 1 Pack of 5 (ex VAT)

Phoenix Contact FBS 10-5 Series Jumper Bar for Use with DIN Rail Terminal Blocks, 24A

EGP 2,206.67

EGP 2,206.67 1 Pack of 5 (ex VAT)

Phoenix Contact FBS 10-5 Series Jumper Bar for Use with DIN Rail Terminal Blocks, 24A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Jumper Bar

Series

FBS 10-5

For Use With

DIN Rail Terminal Blocks

Current Rating

24A

Mounting Type

Plug-In Mount

Colour

Red

Material

Copper

Number Of Ways

10

Pitch

5.2mm

Country of Origin

Germany

Product details

Phoenix Contact PBS Plug-in Bridges

Phoenix Contact brings you a brilliant FBS jumper way bridge. This bridge has a pitch spacing of 5.2mm between each contact and contacts are made from a durable copper. The 3030226 allows you to connect 20 terminal blocks with a maximum current of up to 24A.
These FBS jumper bars are brilliant for connecting Phoenix's CLIPLINE terminal blocks in the two bridge shafts.

Features and benefits:

  • Made from high quality materials

  • 2 up to 50 positions depending on your model

  • Compatible with the CLIPINE series

  • 5.2mm pitch between contacts

  • Flammability rating of V0

Accessories:

Phoenix Contact CLIPLINE UT Range