Phoenix Contact Distribution Block, 6 Way, 2.5mm², 17.5A, 450 V, Black

RS Stock No.: 201-3974Brand: Phoenix ContactManufacturers Part No.: 3002781Distrelec Article No.: 30368892
brand-logo
View all in Distribution Blocks

Technical Document

Specifications

Number Of Ways

6

Termination Method

Push In

Wire Size

14 AWG

Housing Material

Polyamide

IP Rating

IP20

Current Rating

17.5A

Voltage Rating

450 V

Cable CSA

2.5mm²

Colour

Black

Country of Origin

Poland

Stock information temporarily unavailable.

EGP 10,603.60

EGP 530.18 Each (In a Pack of 20) (ex VAT)

Phoenix Contact Distribution Block, 6 Way, 2.5mm², 17.5A, 450 V, Black

EGP 10,603.60

EGP 530.18 Each (In a Pack of 20) (ex VAT)

Phoenix Contact Distribution Block, 6 Way, 2.5mm², 17.5A, 450 V, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ways

6

Termination Method

Push In

Wire Size

14 AWG

Housing Material

Polyamide

IP Rating

IP20

Current Rating

17.5A

Voltage Rating

450 V

Cable CSA

2.5mm²

Colour

Black

Country of Origin

Poland