Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
Varioface Module
Series
VARIOFACE
Supply Voltage
230 V ac/dc
Mounting Type
DIN Rail
Application
Universal
Maximum Operating Temperature
+40°C
Dimensions
75 x 10.6 x 62.5 mm
Country of Origin
Germany
Product details
Phoenix Contact EMG Non-Latching Relays
Stock information temporarily unavailable.
EGP 4,694.05
EGP 4,694.05 Each (ex VAT)
Phoenix Contact VARIOFACE Series Varioface Module, 230 V ac/dc
1
EGP 4,694.05
EGP 4,694.05 Each (ex VAT)
Phoenix Contact VARIOFACE Series Varioface Module, 230 V ac/dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
Varioface Module
Series
VARIOFACE
Supply Voltage
230 V ac/dc
Mounting Type
DIN Rail
Application
Universal
Maximum Operating Temperature
+40°C
Dimensions
75 x 10.6 x 62.5 mm
Country of Origin
Germany
Product details