Phoenix Contact DIN Rail Diode Module, for use with Parallel Connection of Two Power Supply Unit,

RS Stock No.: 168-2500Brand: Phoenix ContactManufacturers Part No.: 2907380Distrelec Article No.: 30150873
brand-logo
View all in Power Supply Accessories

Technical Document

Specifications

Accessory Type

Diode Module

For Use With

Parallel Connection of Two Power Supply Unit

Series

TRIO2-DIODE/12-24DC/2X10/1X20

Input Voltage

10 → 30V dc

Output Voltage

0.5V

Filter Type

EMC

Terminal Type

Screw

Output Type

Current, Voltage

Input Current Range

30A

Mounting Style

DIN Rail Mount

Supply Voltage

30V dc

AC or DC Input Voltage

dc

Distrelec Product Id

30150873

Country of Origin

China

Stock information temporarily unavailable.

EGP 6,463.82

EGP 6,463.82 Each (ex VAT)

Phoenix Contact DIN Rail Diode Module, for use with Parallel Connection of Two Power Supply Unit,

EGP 6,463.82

EGP 6,463.82 Each (ex VAT)

Phoenix Contact DIN Rail Diode Module, for use with Parallel Connection of Two Power Supply Unit,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Diode Module

For Use With

Parallel Connection of Two Power Supply Unit

Series

TRIO2-DIODE/12-24DC/2X10/1X20

Input Voltage

10 → 30V dc

Output Voltage

0.5V

Filter Type

EMC

Terminal Type

Screw

Output Type

Current, Voltage

Input Current Range

30A

Mounting Style

DIN Rail Mount

Supply Voltage

30V dc

AC or DC Input Voltage

dc

Distrelec Product Id

30150873

Country of Origin

China