Phoenix Contact Motor Starter, DOL, 500 V ac, 3 Phase, IP20

RS Stock No.: 130-049Brand: Phoenix ContactManufacturers Part No.: 2906062
brand-logo
View all in Motor Starters

Technical Document

Specifications

Motor Starter Type

DOL

Voltage Rating

500 V ac

Phase

3

Current Rating

2.4 A

IP Rating

IP20

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 14,015.74

EGP 14,015.74 Each (ex VAT)

Phoenix Contact Motor Starter, DOL, 500 V ac, 3 Phase, IP20

EGP 14,015.74

EGP 14,015.74 Each (ex VAT)

Phoenix Contact Motor Starter, DOL, 500 V ac, 3 Phase, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Motor Starter Type

DOL

Voltage Rating

500 V ac

Phase

3

Current Rating

2.4 A

IP Rating

IP20

Country of Origin

Germany