Phoenix Contact PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, 4PDT

RS Stock No.: 794-3800Brand: Phoenix ContactManufacturers Part No.: 2903670
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

4

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

30V ac

Maximum Switching Voltage (AC)

30V ac

Maximum Switching Voltage DC

36V dc

Maximum Switching Voltage (DC)

36V dc

Length

21.2mm

Coil Resistance

640Ω

Coil Power

77mW

Depth

27.5mm

Life

20000000 (Mechanical) cycles

Contact Material

Silver Alloy

Standards Met

EAC

Minimum Operating Temperature

-40°C

Series

REL-IR

Maximum Operating Temperature

+70°C

Height

35.6mm

Maximum Switching Power DC

1.2 W

Width

21.2mm

Application

Power

Country of Origin

Poland

Product details

REL IR4 Plug In Power Relay

Phoenix Contacts Rifline industrial series of relays, bases and accessories.

IR2 have 2 contacts
IR4 have 4 contacts
Coil Voltages 12 to 24 V dc and 24 to 230 V ac
Yellow LED indicator
Range includes options with Freewheeling diode
Range includes options with mechanical position indicator and test switch

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 976.58

EGP 976.58 Each (ex VAT)

Phoenix Contact PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, 4PDT

EGP 976.58

EGP 976.58 Each (ex VAT)

Phoenix Contact PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

4

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

30V ac

Maximum Switching Voltage (AC)

30V ac

Maximum Switching Voltage DC

36V dc

Maximum Switching Voltage (DC)

36V dc

Length

21.2mm

Coil Resistance

640Ω

Coil Power

77mW

Depth

27.5mm

Life

20000000 (Mechanical) cycles

Contact Material

Silver Alloy

Standards Met

EAC

Minimum Operating Temperature

-40°C

Series

REL-IR

Maximum Operating Temperature

+70°C

Height

35.6mm

Maximum Switching Power DC

1.2 W

Width

21.2mm

Application

Power

Country of Origin

Poland

Product details

REL IR4 Plug In Power Relay

Phoenix Contacts Rifline industrial series of relays, bases and accessories.

IR2 have 2 contacts
IR4 have 4 contacts
Coil Voltages 12 to 24 V dc and 24 to 230 V ac
Yellow LED indicator
Range includes options with Freewheeling diode
Range includes options with mechanical position indicator and test switch

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more