Phoenix Contact 2902854 Fiber Optic Converter

RS Stock No.: 801-9156Brand: Phoenix ContactManufacturers Part No.: 2902854Distrelec Article No.: 11087379
brand-logo
View all in Networking Modules

Technical Document

Specifications

Supply Voltage

18 → 30V dc

Dimensions

22.5 x 114.5 x 99mm

Height

99mm

Length

22.5mm

Maximum Operating Temperature

+65 °C

Minimum Operating Temperature

-40 °C

Width

114.5mm

Country of Origin

Germany

Product details

Fibre Optic Signal Converters

FO converter with integrated optical diagnosis
Alarm contact

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 47,949.48

EGP 47,949.48 Each (ex VAT)

Phoenix Contact 2902854 Fiber Optic Converter

EGP 47,949.48

EGP 47,949.48 Each (ex VAT)

Phoenix Contact 2902854 Fiber Optic Converter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Supply Voltage

18 → 30V dc

Dimensions

22.5 x 114.5 x 99mm

Height

99mm

Length

22.5mm

Maximum Operating Temperature

+65 °C

Minimum Operating Temperature

-40 °C

Width

114.5mm

Country of Origin

Germany

Product details

Fibre Optic Signal Converters

FO converter with integrated optical diagnosis
Alarm contact

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more