Phoenix Contact Upper Part of Housing Enclosure Type BC Series , 71.6 x 89.7 x 54.85mm, Polycarbonate Electronic Housing

RS Stock No.: 284-1304Brand: Phoenix ContactManufacturers Part No.: 2896063
brand-logo
View all in DIN Rail Enclosures

Technical Document

Specifications

Enclosure Type

Upper Part of Housing

Body Material

Polycarbonate

DIN Rail Type

Solid Top Enclosure

Length

71.6mm

Dimensions

71.6 x 89.7 x 54.85mm

Series

BC

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 2,876.70

EGP 287.67 Each (In a Pack of 10) (ex VAT)

Phoenix Contact Upper Part of Housing Enclosure Type BC Series , 71.6 x 89.7 x 54.85mm, Polycarbonate Electronic Housing

EGP 2,876.70

EGP 287.67 Each (In a Pack of 10) (ex VAT)

Phoenix Contact Upper Part of Housing Enclosure Type BC Series , 71.6 x 89.7 x 54.85mm, Polycarbonate Electronic Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Enclosure Type

Upper Part of Housing

Body Material

Polycarbonate

DIN Rail Type

Solid Top Enclosure

Length

71.6mm

Dimensions

71.6 x 89.7 x 54.85mm

Series

BC

Country of Origin

Germany