Technical Document
Specifications
Brand
Phoenix ContactType
Switch Mode
Output Current
40A
AC or DC Input Voltage
ac
AC or DC Output Voltage
dc
Electrical Phase
3
Width
139mm
Depth
130mm
Series
TRIO
Minimum Temperature
-25°C
Efficiency
91.5%
Ripple And Noise
20mV Pk-Pk
MTBF
500000h
Load Regulation
±1%
Maximum Temperature
+70°C
You may be interested in
Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply, 400V ac ac Input, 24V dc dc Output, 40A Output, 960WBrand: Phoenix Contact
EGP 45,334.60Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact TRIO Switch Mode DIN Rail Panel Mount Power Supply ac Input dc Output, 40A Output
1
P.O.A.
Phoenix Contact TRIO Switch Mode DIN Rail Panel Mount Power Supply ac Input dc Output, 40A Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply, 400V ac ac Input, 24V dc dc Output, 40A Output, 960WBrand: Phoenix Contact
EGP 45,334.60Each (ex VAT)
Technical Document
Specifications
Brand
Phoenix ContactType
Switch Mode
Output Current
40A
AC or DC Input Voltage
ac
AC or DC Output Voltage
dc
Electrical Phase
3
Width
139mm
Depth
130mm
Series
TRIO
Minimum Temperature
-25°C
Efficiency
91.5%
Ripple And Noise
20mV Pk-Pk
MTBF
500000h
Load Regulation
±1%
Maximum Temperature
+70°C
You may be interested in
Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply, 400V ac ac Input, 24V dc dc Output, 40A Output, 960WBrand: Phoenix Contact
EGP 45,334.60Each (ex VAT)