Phoenix Contact Pluggable Function Module, LED Varistor for use with PR1 Series, PR2 Series

RS Stock No.: 508-0253Brand: Phoenix ContactManufacturers Part No.: 2833738
brand-logo
View all in Pluggable Function Modules

Technical Document

Specifications

Accessory Type

LED Varistor

For Use With

PR1 Series, PR2 Series

Voltage

110V dc

Series

LV-120-230AC/110VDC

Country of Origin

China

Product details

Interface module, accessories for interface relay, Series PR1, PR2 and PR3

Plug modules for PR1 / PR2 relay sockets

Type LDP...

LED status display
Release diode
Type LDP is not necessary if you are using Phoenix relays REL-IR-LDP..., as the LED and the release diode are integrated into the relay itself

Type LV...

LED status display
With varistor to limit coil induction voltage and/or external interference peaks

Type RC...

With RC attachment to dampen the coil induction voltage and/or external interference peaks
Reduces coupled interference voltages

Plug modules for PR3 relay socket

Type LV3...

LED status display
With varistor to limit coil induction voltage and/or external interference peaks

Type RC3...

With RC attachment to dampen the coil induction voltage and/or external interference peaks
Reduces coupled interference voltages

Wiring bridges

50-pin, removable
Max. bridging gap 60 mm
Conductor cross section 0.5 mm2

Stock information temporarily unavailable.

EGP 371.52

EGP 371.52 Each (ex VAT)

Phoenix Contact Pluggable Function Module, LED Varistor for use with PR1 Series, PR2 Series

EGP 371.52

EGP 371.52 Each (ex VAT)

Phoenix Contact Pluggable Function Module, LED Varistor for use with PR1 Series, PR2 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

LED Varistor

For Use With

PR1 Series, PR2 Series

Voltage

110V dc

Series

LV-120-230AC/110VDC

Country of Origin

China

Product details

Interface module, accessories for interface relay, Series PR1, PR2 and PR3

Plug modules for PR1 / PR2 relay sockets

Type LDP...

LED status display
Release diode
Type LDP is not necessary if you are using Phoenix relays REL-IR-LDP..., as the LED and the release diode are integrated into the relay itself

Type LV...

LED status display
With varistor to limit coil induction voltage and/or external interference peaks

Type RC...

With RC attachment to dampen the coil induction voltage and/or external interference peaks
Reduces coupled interference voltages

Plug modules for PR3 relay socket

Type LV3...

LED status display
With varistor to limit coil induction voltage and/or external interference peaks

Type RC3...

With RC attachment to dampen the coil induction voltage and/or external interference peaks
Reduces coupled interference voltages

Wiring bridges

50-pin, removable
Max. bridging gap 60 mm
Conductor cross section 0.5 mm2