Phoenix Contact CB Electronic Circuit breaker 8A 24V CB E1, On Base Element

RS Stock No.: 855-7399Brand: Phoenix ContactManufacturers Part No.: 2800913
brand-logo
View all in Electronic Circuit Breakers

Technical Document

Specifications

Range

CB

Series

CB E1

Current Rating

8A

Rated DC Voltage

24V

Mounting Style

On Base Element

Width

12.3mm

Depth

52mm

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 4,203.17

EGP 4,203.17 Each (ex VAT)

Phoenix Contact CB Electronic Circuit breaker 8A 24V CB E1, On Base Element

EGP 4,203.17

EGP 4,203.17 Each (ex VAT)

Phoenix Contact CB Electronic Circuit breaker 8A 24V CB E1, On Base Element
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Range

CB

Series

CB E1

Current Rating

8A

Rated DC Voltage

24V

Mounting Style

On Base Element

Width

12.3mm

Depth

52mm

Country of Origin

Germany