Technical Document
Specifications
Brand
Phoenix ContactRange
TRABTECH
Series
CB E1
Current Rating
6A
Rated DC Voltage
24V
Mounting Style
On Base Element
Width
12.3mm
Country of Origin
Germany
Product details
Phoenix Contact Electronic Circuit Breakers
The single channel CB E1 range of electronic circuit breakers from Phoenix Contact has been designed to give intelligent protection to your power supply system. The system is protected thanks to the fixed current values.
Using a modular, single channel circuit breaker gives you the ability to build your application according to your needs and conditions.
Features and Benefits
Protective plugs enables individual adjustment and modular expansion
Compact
Tool free connection means easy start up
Remote control and remote messaging function keeps you in touch with the status of the system at all times from any location
Active current limitations
Protect all loads that are supplied by a switched-mode power supply unit
Typical Applications
The CB E1 electronic circuit breakers are an ideal solution for using in system engineering and machine building. The circuit breaker prevents the interruption of the output voltage at the switched-mode power supply unit in the event of an error. All the other circuits are unaffected and your system continues to run without interruption.
Phoenix Contact Circuit Breakers
EGP 4,452.09
EGP 4,452.09 Each (ex VAT)
1
EGP 4,452.09
EGP 4,452.09 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactRange
TRABTECH
Series
CB E1
Current Rating
6A
Rated DC Voltage
24V
Mounting Style
On Base Element
Width
12.3mm
Country of Origin
Germany
Product details
Phoenix Contact Electronic Circuit Breakers
The single channel CB E1 range of electronic circuit breakers from Phoenix Contact has been designed to give intelligent protection to your power supply system. The system is protected thanks to the fixed current values.
Using a modular, single channel circuit breaker gives you the ability to build your application according to your needs and conditions.
Features and Benefits
Protective plugs enables individual adjustment and modular expansion
Compact
Tool free connection means easy start up
Remote control and remote messaging function keeps you in touch with the status of the system at all times from any location
Active current limitations
Protect all loads that are supplied by a switched-mode power supply unit
Typical Applications
The CB E1 electronic circuit breakers are an ideal solution for using in system engineering and machine building. The circuit breaker prevents the interruption of the output voltage at the switched-mode power supply unit in the event of an error. All the other circuits are unaffected and your system continues to run without interruption.