Phoenix Contact 2775210 UDK 4-MTK-P/P Series Grey, 4mm², Single-Level, Screw Termination

RS Stock No.: 804-1147Brand: Phoenix ContactManufacturers Part No.: 2775210Distrelec Article No.: 30012557
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Grey

Number of Levels

Single

American Wire Gauge

24 → 10AWG

Series

UDK 4-MTK-P/P

Termination Method

Screw

Cable CSA

4mm²

Voltage Rating

630 V

Current Rating

16A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

CSA, cULus Recognized, EAC, IEC 60947-7-1

Model Number

UDK 4-MTK-P/P

Country of Origin

Poland

Product details

UDK double terminals

With multi-conductor terminal blocks from Phoenix Contact you can connect up to four conductors with individual wiring at each terminal point.

Features and Benefits

• Potential distribution via two terminal points on each side of the connection
• Bridging option at the terminal centre

Approvals

UL, CUL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 448.43

EGP 448.43 Each (ex VAT)

Phoenix Contact 2775210 UDK 4-MTK-P/P Series Grey, 4mm², Single-Level, Screw Termination

EGP 448.43

EGP 448.43 Each (ex VAT)

Phoenix Contact 2775210 UDK 4-MTK-P/P Series Grey, 4mm², Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Colour

Grey

Number of Levels

Single

American Wire Gauge

24 → 10AWG

Series

UDK 4-MTK-P/P

Termination Method

Screw

Cable CSA

4mm²

Voltage Rating

630 V

Current Rating

16A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

CSA, cULus Recognized, EAC, IEC 60947-7-1

Model Number

UDK 4-MTK-P/P

Country of Origin

Poland

Product details

UDK double terminals

With multi-conductor terminal blocks from Phoenix Contact you can connect up to four conductors with individual wiring at each terminal point.

Features and Benefits

• Potential distribution via two terminal points on each side of the connection
• Bridging option at the terminal centre

Approvals

UL, CUL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more