Technical Document
Specifications
Brand
Phoenix ContactColour
Blue
Number of Levels
Double
American Wire Gauge
24 → 12AWG
Series
UKK 5 BU
Termination Method
Screw
Voltage Rating
500 V
Current Rating
32A
Model Number
UKK 5 BU
Product details
TB Series
TB Series
Stock information temporarily unavailable.
EGP 1,534.75
EGP 306.95 Each (In a Pack of 5) (ex VAT)
Phoenix Contact 2774091 UKK 5 BU Series Blue, Double-Level, Screw Termination
5
EGP 1,534.75
EGP 306.95 Each (In a Pack of 5) (ex VAT)
Phoenix Contact 2774091 UKK 5 BU Series Blue, Double-Level, Screw Termination
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactColour
Blue
Number of Levels
Double
American Wire Gauge
24 → 12AWG
Series
UKK 5 BU
Termination Method
Screw
Voltage Rating
500 V
Current Rating
32A
Model Number
UKK 5 BU
Product details