Phoenix Contact 2770011 UKK 3 Series Grey, Double-Level, Screw Termination

RS Stock No.: 776-7839Brand: Phoenix ContactManufacturers Part No.: 2770011
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Grey

Number of Levels

Double

American Wire Gauge

24 → 12AWG

Series

UKK 3

Termination Method

Screw

Voltage Rating

500 V

Current Rating

24A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+110°C

Standards Met

IEC 60947-7-1

Model Number

UKK 3

Country of Origin

China

Product details

TB Series

TB Series

Stock information temporarily unavailable.

EGP 1,498.40

EGP 299.68 Each (In a Pack of 5) (ex VAT)

Phoenix Contact 2770011 UKK 3 Series Grey, Double-Level, Screw Termination

EGP 1,498.40

EGP 299.68 Each (In a Pack of 5) (ex VAT)

Phoenix Contact 2770011 UKK 3 Series Grey, Double-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Grey

Number of Levels

Double

American Wire Gauge

24 → 12AWG

Series

UKK 3

Termination Method

Screw

Voltage Rating

500 V

Current Rating

24A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+110°C

Standards Met

IEC 60947-7-1

Model Number

UKK 3

Country of Origin

China

Product details

TB Series

TB Series