Phoenix Contact PSR-MM25 Two Hand Control Safety Relay, 24V dc, Dual-Channel, 1 Safety Contacts

RS Stock No.: 177-4039Brand: Phoenix ContactManufacturers Part No.: 2702356
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

1

Function

Two Hand Control

Reset Method

Manual

Safety Category ISO 13849-1

3

Safety Category (ISO 13849-1)

3

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Series

PSR-MM25

Width

12.5mm

Depth

114.5mm

Performance Level

e

Length

117mm

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 47,775.99

EGP 47,775.99 Each (ex VAT)

Phoenix Contact PSR-MM25 Two Hand Control Safety Relay, 24V dc, Dual-Channel, 1 Safety Contacts

EGP 47,775.99

EGP 47,775.99 Each (ex VAT)

Phoenix Contact PSR-MM25 Two Hand Control Safety Relay, 24V dc, Dual-Channel, 1 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

1

Function

Two Hand Control

Reset Method

Manual

Safety Category ISO 13849-1

3

Safety Category (ISO 13849-1)

3

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Series

PSR-MM25

Width

12.5mm

Depth

114.5mm

Performance Level

e

Length

117mm

Country of Origin

Germany