Technical Document
Specifications
Brand
Phoenix ContactSupply Voltage
24V dc
Number of Channels
1
Safety Contacts
2
Function
Two Hand Control
Reset Method
Manual
Safety Category ISO 13849-1
1
PL ISO 13849-1
c
SIL IEC 61508
1
Depth
114.5mm
Width
12.5mm
Series
PSR-MC60
Performance Level
c
Length
116.6mm
Country of Origin
Germany
You may be interested in
Stock information temporarily unavailable.
EGP 22,903.50
EGP 22,903.50 Each (ex VAT)
Phoenix Contact PSR-MC60 Two Hand Control Safety Relay, 24V dc, Single Channel, 2 Safety Contacts
1
EGP 22,903.50
EGP 22,903.50 Each (ex VAT)
Phoenix Contact PSR-MC60 Two Hand Control Safety Relay, 24V dc, Single Channel, 2 Safety Contacts
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical Document
Specifications
Brand
Phoenix ContactSupply Voltage
24V dc
Number of Channels
1
Safety Contacts
2
Function
Two Hand Control
Reset Method
Manual
Safety Category ISO 13849-1
1
PL ISO 13849-1
c
SIL IEC 61508
1
Depth
114.5mm
Width
12.5mm
Series
PSR-MC60
Performance Level
c
Length
116.6mm
Country of Origin
Germany
You may be interested in