Technical Document
Specifications
Brand
Phoenix ContactDimensions L x W x H
111 x 130 x 180mm
Material
Polycarbonate
Length
111mm
Width
130mm
Height
180mm
IP Rating
IP65
Colour
Black
Diameter
5.5 → 8 mm
Series
24
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 16,114.74
EGP 16,114.74 Each (ex VAT)
Phoenix Contact 24 Series Black Polycarbonate Junction Box, IP65, 111 x 130 x 180mm
1
EGP 16,114.74
EGP 16,114.74 Each (ex VAT)
Phoenix Contact 24 Series Black Polycarbonate Junction Box, IP65, 111 x 130 x 180mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactDimensions L x W x H
111 x 130 x 180mm
Material
Polycarbonate
Length
111mm
Width
130mm
Height
180mm
IP Rating
IP65
Colour
Black
Diameter
5.5 → 8 mm
Series
24
Country of Origin
Germany