Phoenix Contact 240V Input DIN Rail Uninterruptible Power Supply, 500VA (400W), QUINT-UPS

RS Stock No.: 801-6400Brand: Phoenix ContactManufacturers Part No.: 2320270Distrelec Article No.: 30309484
brand-logo

Technical Document

Specifications

Model

QUINT-UPS

Power Rating

400W

VA Rating

500VA

Output Voltage

230V

Input Voltage

240V

Mounting Type

DIN Rail

Number of Outlets

1

Type

Switch Mode

Current Rating

2.2A

Length

130mm

Width

125mm

Depth

125mm

Country of Origin

Germany

Product details

Phoenix Contact QUINT AC UPS

The QUINT-UPS/ 1AC/ 1AC/500VA Uninterruptible power supply has IQ technology and is designed for 120 Vac/230 Vac applications. The UPS gives information on the charging state, the remaining runtime and details of the service life of the rechargeable battery modules, this increases system availability.

Features and Benefits

• Use anywhere in the world
• Easy start up
• Gives a pure sin curve at the output
• Maximum efficiency

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 660,421.72

EGP 660,421.72 Each (ex VAT)

Phoenix Contact 240V Input DIN Rail Uninterruptible Power Supply, 500VA (400W), QUINT-UPS

EGP 660,421.72

EGP 660,421.72 Each (ex VAT)

Phoenix Contact 240V Input DIN Rail Uninterruptible Power Supply, 500VA (400W), QUINT-UPS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Model

QUINT-UPS

Power Rating

400W

VA Rating

500VA

Output Voltage

230V

Input Voltage

240V

Mounting Type

DIN Rail

Number of Outlets

1

Type

Switch Mode

Current Rating

2.2A

Length

130mm

Width

125mm

Depth

125mm

Country of Origin

Germany

Product details

Phoenix Contact QUINT AC UPS

The QUINT-UPS/ 1AC/ 1AC/500VA Uninterruptible power supply has IQ technology and is designed for 120 Vac/230 Vac applications. The UPS gives information on the charging state, the remaining runtime and details of the service life of the rechargeable battery modules, this increases system availability.

Features and Benefits

• Use anywhere in the world
• Easy start up
• Gives a pure sin curve at the output
• Maximum efficiency

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more