Phoenix Contact VARIOFACE Series 14-Contact Male Interface Module, Flat Ribbon Cable Connector, DIN Rail Mount, 1A

RS Stock No.: 512-375Brand: Phoenix ContactManufacturers Part No.: 2302890
brand-logo
View all in Interface Modules

Technical Document

Specifications

Gender

Male

Model Number

2302890

Wire Size

24 → 12 AWG

Number Of Contacts

14

Connector Type

Flat Ribbon Cable

Mounting Type

DIN Rail Mount

Current Rating

1A

Series

VARIOFACE

Country of Origin

Germany

P.O.A.

Phoenix Contact VARIOFACE Series 14-Contact Male Interface Module, Flat Ribbon Cable Connector, DIN Rail Mount, 1A

P.O.A.

Phoenix Contact VARIOFACE Series 14-Contact Male Interface Module, Flat Ribbon Cable Connector, DIN Rail Mount, 1A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Gender

Male

Model Number

2302890

Wire Size

24 → 12 AWG

Number Of Contacts

14

Connector Type

Flat Ribbon Cable

Mounting Type

DIN Rail Mount

Current Rating

1A

Series

VARIOFACE

Country of Origin

Germany