Phoenix Contact PT Series PCB Terminal Block, 20-Contact, 5mm Pitch, PCB Mount, 1-Row, Screw Termination

RS Stock No.: 284-0602Brand: Phoenix ContactManufacturers Part No.: 1987672
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

20

Pitch

5mm

Number Of Rows

1

Mounting Type

PCB Mount

Termination Method

Screw

Series

PT

Country of Origin

Poland

Stock information temporarily unavailable.

EGP 27,020.00

EGP 540.40 Each (In a Pack of 50) (ex VAT)

Phoenix Contact PT Series PCB Terminal Block, 20-Contact, 5mm Pitch, PCB Mount, 1-Row, Screw Termination

EGP 27,020.00

EGP 540.40 Each (In a Pack of 50) (ex VAT)

Phoenix Contact PT Series PCB Terminal Block, 20-Contact, 5mm Pitch, PCB Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

20

Pitch

5mm

Number Of Rows

1

Mounting Type

PCB Mount

Termination Method

Screw

Series

PT

Country of Origin

Poland