Phoenix Contact, 5.08mm Pitch, COMBICON CCV, 5 Way, , Pluggable Terminal Block, Header, Through Hole, Solder

RS Stock No.: 859-3816Brand: Phoenix ContactManufacturers Part No.: 1955413
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

5

Pitch

5.08mm

Series

COMBICON CCV

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

12.0A

Voltage Rating

400.0 V

Contact Material

Tin

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 6,798.50

EGP 135.97 Each (In a Box of 50) (ex VAT)

Phoenix Contact, 5.08mm Pitch, COMBICON CCV, 5 Way, , Pluggable Terminal Block, Header, Through Hole, Solder

EGP 6,798.50

EGP 135.97 Each (In a Box of 50) (ex VAT)

Phoenix Contact, 5.08mm Pitch, COMBICON CCV, 5 Way, , Pluggable Terminal Block, Header, Through Hole, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

5

Pitch

5.08mm

Series

COMBICON CCV

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

12.0A

Voltage Rating

400.0 V

Contact Material

Tin

Country of Origin

Germany