Phoenix Contact, 5.0mm Pitch, COMBICON PST, 6 Way, , Pluggable Terminal Block, Pin Header, Through Hole, Solder

RS Stock No.: 648-8383Brand: Phoenix ContactManufacturers Part No.: 1933228
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Pin Header

Number Of Contacts

6

Pitch

5.0mm

Series

COMBICON PST

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Voltage Rating

400.0 V

Country of Origin

Germany

Product details

Phoenix Contact COMBICON Compact PST 5.0mm Terminal Block Pin Headers

2-part 5.0mm pitch screw terminal blocks that may be fitted in a horizontal or vertical plane to a PCB
Rated at 12A/250V for solid and flexible wires of 0.2 to 2.5mm² csa (26-14awg)
Flammability rating UL94V-0
Available in 2, 3, and 4-ways
The 16-way pin strip may be snapped to the number of ways required

Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 57.53

EGP 57.53 Each (ex VAT)

Phoenix Contact, 5.0mm Pitch, COMBICON PST, 6 Way, , Pluggable Terminal Block, Pin Header, Through Hole, Solder

EGP 57.53

EGP 57.53 Each (ex VAT)

Phoenix Contact, 5.0mm Pitch, COMBICON PST, 6 Way, , Pluggable Terminal Block, Pin Header, Through Hole, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pluggable Terminal Block Type

Pin Header

Number Of Contacts

6

Pitch

5.0mm

Series

COMBICON PST

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Voltage Rating

400.0 V

Country of Origin

Germany

Product details

Phoenix Contact COMBICON Compact PST 5.0mm Terminal Block Pin Headers

2-part 5.0mm pitch screw terminal blocks that may be fitted in a horizontal or vertical plane to a PCB
Rated at 12A/250V for solid and flexible wires of 0.2 to 2.5mm² csa (26-14awg)
Flammability rating UL94V-0
Available in 2, 3, and 4-ways
The 16-way pin strip may be snapped to the number of ways required

Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more