Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
3
Pitch
3.5mm
Gender
Female
Termination Method
Spring Cage
Type
Plug
Current Rating
8A
Colour
Green
Voltage Rating
320 V
Series
ZEC 1.0/ 3-ST-3.5 C1 R1.3
Material
Polyamide, Tin
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 9,515.50
EGP 190.31 Each (In a Pack of 50) (ex VAT)
Phoenix Contact ZEC 1.0/ 3-ST-3.5 C1 R1.3 Series PCB Terminal Block, 3-Contact, 3.5mm Pitch, Spring Cage Termination
50
EGP 9,515.50
EGP 190.31 Each (In a Pack of 50) (ex VAT)
Phoenix Contact ZEC 1.0/ 3-ST-3.5 C1 R1.3 Series PCB Terminal Block, 3-Contact, 3.5mm Pitch, Spring Cage Termination
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
3
Pitch
3.5mm
Gender
Female
Termination Method
Spring Cage
Type
Plug
Current Rating
8A
Colour
Green
Voltage Rating
320 V
Series
ZEC 1.0/ 3-ST-3.5 C1 R1.3
Material
Polyamide, Tin
Country of Origin
Germany