Phoenix Contact ZEC 1.5/ 6-ST-7.5 C2 R1.6 Series PCB Terminal Block, 6-Contact, 7.5mm Pitch, Spring Cage Termination

RS Stock No.: 859-7404Brand: Phoenix ContactManufacturers Part No.: 1883187
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

6

Pitch

7.5mm

Gender

Female

Termination Method

Spring Cage

Type

Plug

Current Rating

10A

Colour

Green

Voltage Rating

1 kV

Series

ZEC 1.5/ 6-ST-7.5 C2 R1.6

Material

Polyamide, Tin

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 16,669.50

EGP 333.39 Each (In a Box of 50) (ex VAT)

Phoenix Contact ZEC 1.5/ 6-ST-7.5 C2 R1.6 Series PCB Terminal Block, 6-Contact, 7.5mm Pitch, Spring Cage Termination

EGP 16,669.50

EGP 333.39 Each (In a Box of 50) (ex VAT)

Phoenix Contact ZEC 1.5/ 6-ST-7.5 C2 R1.6 Series PCB Terminal Block, 6-Contact, 7.5mm Pitch, Spring Cage Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

6

Pitch

7.5mm

Gender

Female

Termination Method

Spring Cage

Type

Plug

Current Rating

10A

Colour

Green

Voltage Rating

1 kV

Series

ZEC 1.5/ 6-ST-7.5 C2 R1.6

Material

Polyamide, Tin

Country of Origin

Germany