Phoenix Contact SMKDSN 1.5/14-5.08 Series PCB Terminal Block, 14-Contact, 5.08mm Pitch, Through Hole Mount, Screw

RS Stock No.: 887-7518Brand: Phoenix ContactManufacturers Part No.: 1869334
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

14

Pitch

5.08mm

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

13.5A

Colour

Green

Voltage Rating

630 V

Series

SMKDSN 1.5/14-5.08

Material

Polyamide

Length

12mm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 20,541.00

EGP 410.82 Each (In a Box of 50) (ex VAT)

Phoenix Contact SMKDSN 1.5/14-5.08 Series PCB Terminal Block, 14-Contact, 5.08mm Pitch, Through Hole Mount, Screw

EGP 20,541.00

EGP 410.82 Each (In a Box of 50) (ex VAT)

Phoenix Contact SMKDSN 1.5/14-5.08 Series PCB Terminal Block, 14-Contact, 5.08mm Pitch, Through Hole Mount, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

14

Pitch

5.08mm

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

13.5A

Colour

Green

Voltage Rating

630 V

Series

SMKDSN 1.5/14-5.08

Material

Polyamide

Length

12mm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more