Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Inverted Plug
Number Of Contacts
3
Pitch
3.81mm
Series
IMC 1.5/ 3-STGF-3.81
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
8A
Voltage Rating
320 V
Colour
Green
Material
Polyamide
Length
17.9mm
Depth
11.1mm
Country of Origin
Poland
EGP 646.91
EGP 646.91 Each (ex VAT)
1
EGP 646.91
EGP 646.91 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Inverted Plug
Number Of Contacts
3
Pitch
3.81mm
Series
IMC 1.5/ 3-STGF-3.81
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
8A
Voltage Rating
320 V
Colour
Green
Material
Polyamide
Length
17.9mm
Depth
11.1mm
Country of Origin
Poland