Phoenix Contact, 3.81mm Pitch, MCC 1/14-STZF-3.81, 14 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw

RS Stock No.: 887-7069Brand: Phoenix ContactManufacturers Part No.: 1852480
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

14

Pitch

3.81mm

Series

MCC 1/14-STZF-3.81

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

8A

Voltage Rating

320 V

Colour

Green

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 21,548.50

EGP 430.97 Each (In a Box of 50) (ex VAT)

Phoenix Contact, 3.81mm Pitch, MCC 1/14-STZF-3.81, 14 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw

EGP 21,548.50

EGP 430.97 Each (In a Box of 50) (ex VAT)

Phoenix Contact, 3.81mm Pitch, MCC 1/14-STZF-3.81, 14 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

14

Pitch

3.81mm

Series

MCC 1/14-STZF-3.81

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

8A

Voltage Rating

320 V

Colour

Green

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more