Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact, 7.62mm Pitch, 62, PC 4/ 4-STF-7, 4 Way, Pluggable Terminal Block, Plug, Through Hole, 1828265

RS Stock No.: 241-5957Brand: Phoenix ContactManufacturers Part No.: 1828265
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

4

Pitch

7.62mm

Series

62, PC 4/ 4-STF-7

Number Of Rows

1

Mounting Type

Through Hole

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 22,926.50

EGP 458.53 Each (In a Pack of 50) (ex VAT)

Phoenix Contact, 7.62mm Pitch, 62, PC 4/ 4-STF-7, 4 Way, Pluggable Terminal Block, Plug, Through Hole, 1828265

EGP 22,926.50

EGP 458.53 Each (In a Pack of 50) (ex VAT)

Phoenix Contact, 7.62mm Pitch, 62, PC 4/ 4-STF-7, 4 Way, Pluggable Terminal Block, Plug, Through Hole, 1828265
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

4

Pitch

7.62mm

Series

62, PC 4/ 4-STF-7

Number Of Rows

1

Mounting Type

Through Hole

Country of Origin

Germany