Phoenix Contact, 3.81mm Pitch, MCVW 1.5/ 3-ST-3.81, 3 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw

RS Stock No.: 170-3868Brand: Phoenix ContactManufacturers Part No.: 1826982
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

3

Pitch

3.81mm

Series

MCVW 1.5/ 3-ST-3.81

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

8A

Voltage Rating

160 V

Colour

Green

Width

7.62mm

Contact Material

Copper Alloy

Material

Polyamide

Contact Plating

Tin

Product details

Phoenix Contact MINI COMBICON MCVR & MCVW 3.81mm Plug-In Terminal Block Connectors

MINI COMBICON MCVR & MCVW 3.81mm pitch cable mount plug-in terminal block connectors with a 0.14 - 1.5mm2 screw connection and 90° plug-in direction.
MCVR series terminal block connectors (part numbers prefixed with 18271, 18272, 18283, 18284) have the conductor entry facing the coding side. Part numbers prefixed with 18283, 18284 also have a screw flange.
MCVW series terminal block connectors (part numbers prefixed 18269, 18270, 18271, 18284, 18285, 18286) have the conductor entry facing the rippled side. Part numbers prefixed with 18284, 18285, 18286 also have a screw flange.
For marker label see stock number 648-5508
For screwdriver see stock number 390-9663

Stock information temporarily unavailable.

EGP 59,677.50

EGP 238.71 Each (In a Box of 250) (ex VAT)

Phoenix Contact, 3.81mm Pitch, MCVW 1.5/ 3-ST-3.81, 3 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw

EGP 59,677.50

EGP 238.71 Each (In a Box of 250) (ex VAT)

Phoenix Contact, 3.81mm Pitch, MCVW 1.5/ 3-ST-3.81, 3 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

3

Pitch

3.81mm

Series

MCVW 1.5/ 3-ST-3.81

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

8A

Voltage Rating

160 V

Colour

Green

Width

7.62mm

Contact Material

Copper Alloy

Material

Polyamide

Contact Plating

Tin

Product details

Phoenix Contact MINI COMBICON MCVR & MCVW 3.81mm Plug-In Terminal Block Connectors

MINI COMBICON MCVR & MCVW 3.81mm pitch cable mount plug-in terminal block connectors with a 0.14 - 1.5mm2 screw connection and 90° plug-in direction.
MCVR series terminal block connectors (part numbers prefixed with 18271, 18272, 18283, 18284) have the conductor entry facing the coding side. Part numbers prefixed with 18283, 18284 also have a screw flange.
MCVW series terminal block connectors (part numbers prefixed 18269, 18270, 18271, 18284, 18285, 18286) have the conductor entry facing the rippled side. Part numbers prefixed with 18284, 18285, 18286 also have a screw flange.
For marker label see stock number 648-5508
For screwdriver see stock number 390-9663