Phoenix Contact, 2.54mm Pitch, MCV 0.5/16-G-2.54 P20 THR R72, 16 Way, Pluggable Terminal Block, Header, Solder

RS Stock No.: 851-9559Brand: Phoenix ContactManufacturers Part No.: 1821533
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

16

Pitch

2.54mm

Series

MCV 0.5/16-G-2.54 P20 THR R72

Number Of Rows

1

Termination Method

Solder

Current Rating

6.0A

Voltage Rating

160.0 V

Contact Material

Gold

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 108,322.20

EGP 343.88 Each (In a Box of 315) (ex VAT)

Phoenix Contact, 2.54mm Pitch, MCV 0.5/16-G-2.54 P20 THR R72, 16 Way, Pluggable Terminal Block, Header, Solder

EGP 108,322.20

EGP 343.88 Each (In a Box of 315) (ex VAT)

Phoenix Contact, 2.54mm Pitch, MCV 0.5/16-G-2.54 P20 THR R72, 16 Way, Pluggable Terminal Block, Header, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

16

Pitch

2.54mm

Series

MCV 0.5/16-G-2.54 P20 THR R72

Number Of Rows

1

Termination Method

Solder

Current Rating

6.0A

Voltage Rating

160.0 V

Contact Material

Gold

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more