Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
10
Pitch
3.81mm
Series
FK-MCP 1.5/10-ST-3.81-LR
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Spring Cage
Current Rating
8A
Voltage Rating
320 V
Colour
Green
Material
Polyamide, Tin
Country of Origin
Germany
EGP 56,749.00
EGP 1,134.98 Each (In a Box of 50) (ex VAT)
50
EGP 56,749.00
EGP 1,134.98 Each (In a Box of 50) (ex VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
10
Pitch
3.81mm
Series
FK-MCP 1.5/10-ST-3.81-LR
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Spring Cage
Current Rating
8A
Voltage Rating
320 V
Colour
Green
Material
Polyamide, Tin
Country of Origin
Germany