Phoenix Contact PV-FT-CM-C-6-130-RD Series, Cable Mount Solar Connector

RS Stock No.: 871-8106Brand: Phoenix ContactManufacturers Part No.: 1805180
brand-logo
View all in Solar Connectors

Technical Document

Specifications

Mounting Type

Cable Mount

Termination Method

Crimp

Plug/Socket

Plug

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Series

PV-FT-CM-C-6-130-RD

Country of Origin

Germany

Product details

Photovotaic Connectors, 1500V

A comprehensive range of male and female photovoltaic connectors in, IP65 rated once mated and in a range of power capabilities from 27 to 40A, suitable for use within solar panel power systems.

Stock information temporarily unavailable.

EGP 17,003.00

EGP 340.06 Each (In a Pack of 50) (ex VAT)

Phoenix Contact PV-FT-CM-C-6-130-RD Series, Cable Mount Solar Connector

EGP 17,003.00

EGP 340.06 Each (In a Pack of 50) (ex VAT)

Phoenix Contact PV-FT-CM-C-6-130-RD Series, Cable Mount Solar Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Mounting Type

Cable Mount

Termination Method

Crimp

Plug/Socket

Plug

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Series

PV-FT-CM-C-6-130-RD

Country of Origin

Germany

Product details

Photovotaic Connectors, 1500V

A comprehensive range of male and female photovoltaic connectors in, IP65 rated once mated and in a range of power capabilities from 27 to 40A, suitable for use within solar panel power systems.