Phoenix Contact, 3.81mm Pitch, MC 1.5/10-ST-3.81, 10 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw

RS Stock No.: 220-4715Brand: Phoenix ContactManufacturers Part No.: 1803659Distrelec Article No.: 14836078
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

10

Pitch

3.81mm

Series

MC 1.5/10-ST-3.81

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

8A

Voltage Rating

160 V

Colour

Green

Contact Material

Copper Alloy

Contact Plating

Tin

Material

Nylon

Country of Origin

Germany

Product details

Phoenix Contact MINI COMBICON MC 3.81mm Pitch Terminal Block Plug Connectors

Phoenix brings you a series of MC PCB terminal connectors. Featuring a 3.81mm pitch and a well-known name, these connectors are brilliant. They allow a wire from 0.14mm² up to 1.5mm² with a simple screw connection with a tension sleeve and horizontal wire entry. Each connector can have a maximum of two connections with a rated current of 8A.

These terminal blocks allow you to transfer data, signals and power directly to your PCB safely. They make ideal use as permanent solution however can be used in temporary circuitry.

MINI COMBICON MC 3.81mm Features and Benefits:

• Maximum reliability due to high quality materials
• 3.81mm pitch
• Screw connection with termination device to help prevent loosening of wire in high vibration
• Copper alloy contact material with tin plated terminal points
• -40°c to +70°c operating temperatures
• Height of only 8mm above the board for a small compact fit

These connectors use a M2 slotted (L) screw. If you need a screwdriver, check out “125-3078

Other accessories:
• Marker cards – 648-5508
• Cable housing – 742-7409

Stock information temporarily unavailable.

EGP 5,526.60

EGP 1,105.32 Each (In a Pack of 5) (ex VAT)

Phoenix Contact, 3.81mm Pitch, MC 1.5/10-ST-3.81, 10 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw

EGP 5,526.60

EGP 1,105.32 Each (In a Pack of 5) (ex VAT)

Phoenix Contact, 3.81mm Pitch, MC 1.5/10-ST-3.81, 10 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

10

Pitch

3.81mm

Series

MC 1.5/10-ST-3.81

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

8A

Voltage Rating

160 V

Colour

Green

Contact Material

Copper Alloy

Contact Plating

Tin

Material

Nylon

Country of Origin

Germany

Product details

Phoenix Contact MINI COMBICON MC 3.81mm Pitch Terminal Block Plug Connectors

Phoenix brings you a series of MC PCB terminal connectors. Featuring a 3.81mm pitch and a well-known name, these connectors are brilliant. They allow a wire from 0.14mm² up to 1.5mm² with a simple screw connection with a tension sleeve and horizontal wire entry. Each connector can have a maximum of two connections with a rated current of 8A.

These terminal blocks allow you to transfer data, signals and power directly to your PCB safely. They make ideal use as permanent solution however can be used in temporary circuitry.

MINI COMBICON MC 3.81mm Features and Benefits:

• Maximum reliability due to high quality materials
• 3.81mm pitch
• Screw connection with termination device to help prevent loosening of wire in high vibration
• Copper alloy contact material with tin plated terminal points
• -40°c to +70°c operating temperatures
• Height of only 8mm above the board for a small compact fit

These connectors use a M2 slotted (L) screw. If you need a screwdriver, check out “125-3078

Other accessories:
• Marker cards – 648-5508
• Cable housing – 742-7409