Phoenix Contact, 3.5mm Pitch, 5-LR, 5/ 2-ST-3, DFMC 1, 4 Way, , Pluggable Terminal Block, Plug, Cable Mount, Spring
RS Stock No.: 241-5954Brand: Phoenix ContactManufacturers Part No.: 1790483Distrelec Article No.: 30016898

Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
4
Pitch
3.5mm
Series
5-LR, 5/ 2-ST-3, DFMC 1
Number Of Rows
2
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Spring Cage
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 12,464.50
EGP 249.29 Each (In a Pack of 50) (ex VAT)
Phoenix Contact, 3.5mm Pitch, 5-LR, 5/ 2-ST-3, DFMC 1, 4 Way, , Pluggable Terminal Block, Plug, Cable Mount, Spring
50
EGP 12,464.50
EGP 249.29 Each (In a Pack of 50) (ex VAT)
Phoenix Contact, 3.5mm Pitch, 5-LR, 5/ 2-ST-3, DFMC 1, 4 Way, , Pluggable Terminal Block, Plug, Cable Mount, Spring
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
4
Pitch
3.5mm
Series
5-LR, 5/ 2-ST-3, DFMC 1
Number Of Rows
2
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Spring Cage
Country of Origin
Germany