Phoenix Contact, 3.5mm Pitch, COMBICON MC, 2 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder

RS Stock No.: 855-7188Brand: Phoenix ContactManufacturers Part No.: 1788505
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

2

Pitch

3.5mm

Series

COMBICON MC

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

8.0A

Voltage Rating

250.0 V

Contact Material

Tin

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 2,899.00

EGP 57.98 Each (In a Box of 50) (ex VAT)

Phoenix Contact, 3.5mm Pitch, COMBICON MC, 2 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder

EGP 2,899.00

EGP 57.98 Each (In a Box of 50) (ex VAT)

Phoenix Contact, 3.5mm Pitch, COMBICON MC, 2 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

2

Pitch

3.5mm

Series

COMBICON MC

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

8.0A

Voltage Rating

250.0 V

Contact Material

Tin

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more