Phoenix Contact, 5.0mm Pitch, MDSTBV 2.5/13-G1, 13 Way, Pluggable Terminal Block, Header, Solder Termination, 1762952

RS Stock No.: 882-2760Brand: Phoenix ContactManufacturers Part No.: 1762952
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

13

Pitch

5.0mm

Series

MDSTBV 2.5/13-G1

Termination Method

Solder

Current Rating

10.0A

Voltage Rating

630.0 V

Contact Material

Tin

Country of Origin

Poland

Stock information temporarily unavailable.

EGP 36,151.00

EGP 723.02 Each (In a Box of 50) (ex VAT)

Phoenix Contact, 5.0mm Pitch, MDSTBV 2.5/13-G1, 13 Way, Pluggable Terminal Block, Header, Solder Termination, 1762952

EGP 36,151.00

EGP 723.02 Each (In a Box of 50) (ex VAT)

Phoenix Contact, 5.0mm Pitch, MDSTBV 2.5/13-G1, 13 Way, Pluggable Terminal Block, Header, Solder Termination, 1762952
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

13

Pitch

5.0mm

Series

MDSTBV 2.5/13-G1

Termination Method

Solder

Current Rating

10.0A

Voltage Rating

630.0 V

Contact Material

Tin

Country of Origin

Poland