Phoenix Contact, 5.0mm Pitch, MSTBA 2.5/24-G, 24 Way, Pluggable Terminal Block, Header, Solder Termination, 1757682

RS Stock No.: 882-0495Brand: Phoenix ContactManufacturers Part No.: 1757682
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

24

Pitch

5.0mm

Series

MSTBA 2.5/24-G

Termination Method

Solder

Current Rating

12.0A

Voltage Rating

400.0 V

Contact Material

Tin

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 20,784.50

EGP 415.69 Each (In a Box of 50) (ex VAT)

Phoenix Contact, 5.0mm Pitch, MSTBA 2.5/24-G, 24 Way, Pluggable Terminal Block, Header, Solder Termination, 1757682

EGP 20,784.50

EGP 415.69 Each (In a Box of 50) (ex VAT)

Phoenix Contact, 5.0mm Pitch, MSTBA 2.5/24-G, 24 Way, Pluggable Terminal Block, Header, Solder Termination, 1757682
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

24

Pitch

5.0mm

Series

MSTBA 2.5/24-G

Termination Method

Solder

Current Rating

12.0A

Voltage Rating

400.0 V

Contact Material

Tin

Country of Origin

Germany