Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
4
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
13.5A
Body Orientation
Straight
Colour
Green
Voltage Rating
400 V
Series
COMBICON MKDSN
Length
8.1mm
Material
Polyamide
Width
15mm
Country of Origin
Germany
You may be interested in
RS PRO PCB Terminal Block, 4-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw TerminationBrand: RS PRO
EGP 75.96Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact COMBICON MKDSN Series PCB Terminal Strip, 4-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw
1
P.O.A.
Phoenix Contact COMBICON MKDSN Series PCB Terminal Strip, 4-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO PCB Terminal Block, 4-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw TerminationBrand: RS PRO
EGP 75.96Each (In a Pack of 10) (ex VAT)
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
4
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
13.5A
Body Orientation
Straight
Colour
Green
Voltage Rating
400 V
Series
COMBICON MKDSN
Length
8.1mm
Material
Polyamide
Width
15mm
Country of Origin
Germany
You may be interested in
RS PRO PCB Terminal Block, 4-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw TerminationBrand: RS PRO
EGP 75.96Each (In a Pack of 10) (ex VAT)